Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No558-75ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21M6797
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 5+ | $10.750 |
| 10+ | $10.220 |
| 25+ | $9.890 |
| 50+ | $9.570 |
| 100+ | $9.350 |
| 250+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No558-75ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21M6797
Technical Datasheet
Thermal Resistance3.33°C/W
Packages CooledFull Brick
External Width - Metric61mm
External Height - Metric19.1mm
External Length - Metric117mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.4"
External Height - Imperial0.75"
External Length - Imperial4.6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 558-75AB is a 61 x 116.8 x 19.1mm extruded Heat Sink made of aluminum with black anodized finish. This heat sink features vertical mount fin orientation with 16 fins and suitable for half brick DC/DC converter. The standard mounting hole pattern mates with Vicor DC/DC converters, the aluminum extruded fin construction keeps DC/DC converter modules cool in both forced and natural convection applications.
Applications
Industrial
Technical Specifications
Thermal Resistance
3.33°C/W
External Width - Metric
61mm
External Length - Metric
117mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Full Brick
External Height - Metric
19.1mm
External Diameter - Metric
-
External Width - Imperial
2.4"
External Length - Imperial
4.6"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
