Print Page
637-10ABPE
Heat Sink, Square, PCB, Black Anodized, Wave-Solderable, 12.67 °C/W, TO-220, 34.9 mm, 25.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABPECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K7986
Your Part Number
11,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.100 |
| 25+ | $2.020 |
| 50+ | $1.950 |
| 100+ | $1.890 |
| 250+ | $1.820 |
| 500+ | $1.780 |
| 1000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No637-10ABPECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K7986
Technical Datasheet
Thermal Resistance12.67°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric25.4mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 637-10ABPE is a 12.7mm high-efficiency board level power semiconductor Heat Sink with aluminum, black anodized, 12.67°C/W thermal resistance. This heat sink features wave-solderable pins on 1-inch centers for vertical mounting on printed circuit boards. Use this heat sink where weight and board space occupied is minimized.
Applications
HVAC
Technical Specifications
Thermal Resistance
12.67°C/W
External Width - Metric
34.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Alternatives for 637-10ABPE
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
