Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No641KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58F540
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.590 |
| 5+ | $16.750 |
| 10+ | $15.900 |
| 25+ | $15.540 |
| 50+ | $15.170 |
| 100+ | $14.720 |
| 250+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No641KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58F540
Technical Datasheet
Thermal Resistance2.4°C/W
Packages CooledTO-3
External Width - Metric104.8mm
External Height - Metric25.4mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.13"
External Height - Imperial1"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 641K is a Heat Sink made of aluminum with black anodized finish. The 641 series provides maximum performance in natural convection with an optimized heat sink surface area. The 641K type with an open channel area of 1.3-inch and no predrilled mounting holes can be adapted to meet mounting requirements for most metal case power semiconductor types. It is suitable for use with the TO-3 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
2.4°C/W
External Width - Metric
104.8mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminum
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
4.13"
External Length - Imperial
3"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
