Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoBT-301-200MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC9794
Product RangeBondaTherm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 24+ | $56.320 |
Price for:Each
Minimum: 24
Multiple: 24
$1,351.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoBT-301-200MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC9794
Product RangeBondaTherm Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourBlack / White
Thermal Conductivity1.04W/m.K
Tensile Strength-
Dispensing MethodCartridge
Volume200ml
Weight-
Product RangeBondaTherm Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
1.04W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Black / White
Tensile Strength
-
Volume
200ml
Product Range
BondaTherm Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
