Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-247
Newark Part No.17AC5041
Product RangeulTIMiFlux Series
Your Part Number
Technical Datasheet
3,787 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.470 |
| 25+ | $1.400 |
| 50+ | $1.360 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.190 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoCD-02-05-247
Newark Part No.17AC5041
Product RangeulTIMiFlux Series
Technical Datasheet
Thermal Conductivity-
Conductive Material-
Thickness0.0762mm
Thermal Impedance0.107°C/W
Dielectric Strength-
External Length24.13mm
External Width19.05mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
-
Thickness
0.0762mm
Dielectric Strength
-
External Width
19.05mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
0.107°C/W
External Length
24.13mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate