Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | PADLED-22560Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 28AH9438 |
| Product Range | PADLED Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $181.900 |
| 5+ | $172.740 |
| 10+ | $163.560 |
| 25+ | $156.850 |
| 50+ | $145.140 |
| 100+ | $132.250 |
| 250+ | $125.510 |
Price for:Each
Minimum: 1
Multiple: 1
$181.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAKEFIELD THERMAL |
|---|---|
| Manufacturer Part No | PADLED-22560Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 28AH9438 |
| Product Range | PADLED Series |
| Technical Datasheet | |
| Product Range | PADLED Series |
| For Use With | Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines |
| Heat Sink Material | Aluminum |
| Thermal Resistance | 0.3°C/W |
| External Height | 60mm |
| External Diameter | 225mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | PADLED Series |
|---|---|
| Heat Sink Material | Aluminum |
| External Height | 60mm |
| SVHC | No SVHC (21-Jan-2025) |
| For Use With | Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines |
|---|---|
| Thermal Resistance | 0.3°C/W |
| External Diameter | 225mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
