Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-8-76X127-50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AK5077
Product RangeulTIMiFlux Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.750 |
| 5+ | $42.070 |
| 10+ | $37.230 |
| 25+ | $35.460 |
| 50+ | $34.170 |
| 100+ | $32.930 |
| 250+ | $31.350 |
| 5000+ | $30.730 |
Price for:Each
Minimum: 1
Multiple: 1
$46.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-8-76X127-50Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AK5077
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.04"
Conductive Material-
Thermal Conductivity8W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length5"
External Width3"
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.04"
Thermal Conductivity
8W/m.K
Volume Resistivity
100000000000ohm-m
External Width
3"
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
5"
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
