Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV38538514-CUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC8382
Product RangeSKV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $20.538 |
| 300+ | $19.877 |
| 5000+ | $19.215 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV38538514-CUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC8382
Product RangeSKV Series
Technical Datasheet
Thermal Resistance15.9°C/W
Packages Cooled-
External Width - Metric38.5mm
External Height - Metric13.97mm
External Length - Metric39mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.52"
External Height - Imperial0.55"
External Length - Imperial1.52"
External Diameter - Imperial-
Product RangeSKV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
15.9°C/W
External Width - Metric
38.5mm
External Length - Metric
39mm
Heat Sink Material
Copper
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
13.97mm
External Diameter - Metric
-
External Width - Imperial
1.52"
External Length - Imperial
1.52"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
