Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSPIRLED-11080Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH9448
Product RangeSPIRLED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $47.040 |
Price for:Each
Minimum: 100
Multiple: 100
$4,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSPIRLED-11080Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH9448
Product RangeSPIRLED Series
Technical Datasheet
Product RangeSPIRLED Series
For Use WithBridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Heat Sink MaterialAluminum
Thermal Resistance0.9°C/W
External Height80mm
External Diameter110mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPIRLED Series
Heat Sink Material
Aluminum
External Height
80mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Thermal Resistance
0.9°C/W
External Diameter
110mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
