Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
| 5+ | $27.220 |
| 10+ | $26.070 |
| 25+ | $25.030 |
| 50+ | $23.790 |
| 100+ | $22.690 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No130Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68C3633
Product RangeCommando
Technical Datasheet
Current Rating32A
Voltage Rating VAC400V
Connector MountingWall Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
IP RatingIP44
Product RangeCommando
SVHCLead (17-Jan-2022)
Technical Specifications
Current Rating
32A
Connector Mounting
Wall Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Product Range
Commando
Voltage Rating VAC
400V
Electrical Connector Gender
Outlet
Connector Colour
Red
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

