Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALTHER
Manufacturer Part No130406Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C3644
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.240 |
| 25+ | $29.770 |
| 50+ | $27.970 |
| 100+ | $27.190 |
| 250+ | $26.410 |
Price for:Each
Minimum: 1
Multiple: 1
$32.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No130406Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C3644
Technical Datasheet
Current Rating32A
Voltage Rating VAC400V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E
Connector ColourRed
IP RatingIP44
IP RatingIP44
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
400V
Electrical Connector Gender
Outlet
Connector Colour
Red
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
