Print Page
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 5+ | $7.520 |
| 10+ | $7.010 |
| 25+ | $6.570 |
| 50+ | $6.290 |
| 100+ | $5.950 |
| 250+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No210304Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C4343
Product RangeCEEtyp
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
No. of Outlets1 Outlet
IP RatingIP44
IP RatingIP44
Product RangeCEEtyp
SVHCNo SVHC (17-Jan-2023)
Product Overview
A BS4343 plug, rated at IP44. Comply fully with IEC 309/1+2, CEE 17 and BS4343.
- Moveable strain relief for quick and easy wiring
- Manufactured from Nylon 6 for high impact strength and resistance to wear
- Two terminal screws for safe, secure connections
- Graduated grommet with cable sizes marked for easy identification
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
Connector Colour
Yellow
IP Rating
IP44
Product Range
CEEtyp
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Gender
Plug
No. of Outlets
1 Outlet
IP Rating
IP44
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 210304
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

