Print Page
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 5+ | $11.030 |
| 10+ | $10.280 |
| 25+ | $9.650 |
| 50+ | $9.220 |
| 100+ | $8.730 |
| 250+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No310306Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C5072
Product RangeCommando
Technical Datasheet
Current Rating16A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
IP RatingIP44
No. of Outlets1 Outlet
Product RangeCommando
SVHCLead (04-Feb-2026)
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with spring loaded cover
- Long grommet clearly marked with cable diameter sizes for best fit
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Gender
Receptacle
Connector Colour
Blue
IP Rating
IP44
Product Range
Commando
Voltage Rating VAC
230V
Electrical Connector Gender
Socket
Pin Configuration
2P+E
IP Rating
IP44
No. of Outlets
1 Outlet
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 310306
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

