Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.980 |
Price for:Each
Minimum: 1
Multiple: 1
$51.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No339306Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C5198
Product RangeCommando
Technical Datasheet
Current Rating32A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
IP RatingIP67
No. of Outlets1 Outlet
Product RangeCommando
SVHCLead (17-Jan-2022)
Product Overview
- Conforms to BS4343, EN60309 1 & 2 and CEE17
- Fitted with spring loaded cover, locking ring and cover
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
Connector Colour
Blue
IP Rating
IP67
Product Range
Commando
Voltage Rating VAC
230V
Electrical Connector Gender
Socket
Gender
Receptacle
IP Rating
IP67
No. of Outlets
1 Outlet
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Alternatives for 339306
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

