Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALTHER
Manufacturer Part No430306Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68C5560
Your Part Number
247 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.380 |
| 5+ | $27.610 |
| 10+ | $26.430 |
| 25+ | $25.360 |
| 50+ | $24.080 |
| 100+ | $22.940 |
Price for:Each
Minimum: 1
Multiple: 1
$29.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No430306Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68C5560
Technical Datasheet
Current Rating32A
Voltage Rating VAC230V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
IP RatingIP44
No. of Outlets1 Outlet
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
- Supplied complete with gasket
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
Connector Colour
Blue
IP Rating
IP44
Product Range
-
Voltage Rating VAC
230V
Electrical Connector Gender
Outlet
Gender
Receptacle
IP Rating
IP44
No. of Outlets
1 Outlet
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
