Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALTHER
Manufacturer Part No610Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C6219
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.260 |
| 25+ | $33.500 |
| 50+ | $31.460 |
| 100+ | $30.580 |
| 250+ | $29.710 |
Price for:Each
Minimum: 1
Multiple: 1
$36.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No610Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C6219
Technical Datasheet
Current Rating16A
Voltage Rating VAC400V
Connector MountingPanel Mount
Electrical Connector GenderInlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
IP RatingIP44
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
400V
Electrical Connector Gender
Inlet
Connector Colour
Red
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
