Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1030QD3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5321
Product Range1030QD Series
Your Part Number
941 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $6.310 |
| 25+ | $5.910 |
| 50+ | $5.510 |
| 100+ | $5.110 |
| 250+ | $4.840 |
| 500+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1030QD3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5321
Product Range1030QD Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorAmber
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1030QD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WL-1030QD3 is a Non-relampable Neon Indicator with 0.187-inch terminals and semi-flush polycarbonate lens. It has chrome bezel and white nylon body. It offers high resistance to shock and vibration, making this an ideal choice for an indicator light source.
- Panel mount
- 0.030 to 0.090" Recommended panel thickness
- 1.5mA Current
- 25000hrs Lifespan
Applications
Signalling
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Dome
Product Range
1030QD Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-1030QD3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
