Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1050QC1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5345
Product Range1050QC Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 10+ | $6.310 |
| 25+ | $5.910 |
| 50+ | $5.510 |
| 100+ | $5.110 |
| 250+ | $4.840 |
| 500+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1050QC1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5345
Product Range1050QC Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range1050QC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WL-1050QC1 is a non-relampable Neon Indicator Light with a red polycarbonate lens and 0.187-inch standard terminals. This panel mount indicator comes with a white nylon housing and stainless steel bezel.
- AC Operation
- ±10% Voltage tolerance
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
1050QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-1050QC1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
