Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1053A5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5369
Product Range1053A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.160 |
| 25+ | $2.760 |
| 50+ | $2.600 |
| 100+ | $2.250 |
| 250+ | $1.880 |
| 500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1053A5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5369
Product Range1053A Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1053A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
230V
Illumination Color
Green
Lens Shape
Dome
Product Range
1053A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-1053A5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
