Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1062D1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5411
Product Range1062D Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $5.430 |
| 25+ | $4.760 |
| 50+ | $4.460 |
| 100+ | $3.860 |
| 250+ | $3.250 |
| 500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1062D1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5411
Product Range1062D Series
Technical Datasheet
Supply Voltage480V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range1062D Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WL-1062D1 is a Non-relampable Neon Indicator with 6-inch wire leads and semi-flush polycarbonate lens. It has stainless steel bezel and white polycarbonate body. It offers high resistance to shock and vibration, making this an ideal choice for an indicator light source.
- Panel mount
- 0.030 to 0.090" Recommended panel thickness
- 6" leads with 1/2" strip are standard
- AC operation
- 20AWG Wire gauge
- 1.5mA Current
- 25000hrs Lifespan
Applications
Signalling
Technical Specifications
Supply Voltage
480V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
1062D Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
