Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1090D5-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5448
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.520 |
| 25+ | $3.960 |
| 50+ | $3.710 |
| 100+ | $3.220 |
| 250+ | $2.700 |
| 500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1090D5-28VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5448
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating40mA
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-1090D5-28V is a Non-relampable Incandescent Indicator with 6-inch wire leads and semi-flush polycarbonate lens. It has chrome bezel and white nylon body.
- Panel mount
- 0.030 to 0.090" Recommended panel thickness
- 6" leads with 1/2" strip are standard
- AC/DC operation
- 18AWG Wire gauge
- 40mA Current
- 25000hrs Lifespan
Applications
Signalling, Defence, Military & Aerospace, Automotive
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
40mA
Lens Shape
-
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
12.7mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for WL-1090D5-28V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
