Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-6010M1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5745
Product Range6010M Series
Your Part Number
501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
| 10+ | $10.010 |
| 25+ | $9.420 |
| 50+ | $8.840 |
| 100+ | $8.250 |
| 250+ | $7.880 |
| 500+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-6010M1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86T5745
Product Range6010M Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating1.5mA
Product Range6010M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WL-6010M1 is a 1.5mA/125V Neon Non-relampable Panel Mount Indicator with 0.38-inch mounting hole. The 115VAC-series with 0.03 to 0.25-inch panel thickness, 6-inch leads with 1/2-inch strip, nylon body, polycarbonate lens, 18AWG wire and Buna-N gaskets.
- 25000h Rated life
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Dome
Product Range
6010M Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-6010M1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
