Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Small form factor hard drive; ideal for all portable digital devices, including notebooks, external storage and tablet PCs.
- Greater mechanical reliability with Shock Guard™
- Average latency 5.5ms, 12ms average seek time
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
-
Drive Size
2.5"
Hard Drive Capacity
500GB
Cache Size
16MB
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
