Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT1308W-600D,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel98AC9000RL
Cut Tape98AC9000
Your Part Number
675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.573 |
| 15+ | $0.393 |
| 25+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT1308W-600D,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel98AC9000RL
Cut Tape98AC9000
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleSC-73
Gate Trigger Current Max (QI), Igt7mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current9A
Peak Gate Power5W
Holding Current Max10mA
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SC-73
Gate Trigger Voltage Max
1.5V
Peak Gate Power
5W
No. of Pins
4Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
7mA
Peak Non Repetitive Surge Current
9A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate