Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel53AH6738RL
Cut Tape53AH6738
Your Part Number
6,944 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.737 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.737 |
| 10+ | $0.539 |
| 15+ | $0.511 |
| 25+ | $0.483 |
| 50+ | $0.456 |
| 125+ | $0.427 |
| 250+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel53AH6738RL
Cut Tape53AH6738
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSC-73
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current10A
Holding Current Max15mA
Peak Gate Power5W
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SC-73
Gate Trigger Voltage Max
1V
Holding Current Max
15mA
No. of Pins
4Pins
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
10A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate