Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-500R,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC5889
Product RangeBT151
Your Part Number
2,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.930 |
| 100+ | $0.650 |
| 500+ | $0.534 |
| 1000+ | $0.482 |
| 2500+ | $0.438 |
| 10000+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-500R,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC5889
Product RangeBT151
Technical Datasheet
Peak Repetitive Off State Voltage500V
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current132A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT151
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
500V
Average On State Current
7.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
132A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
125°C
Product Range
BT151
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate