Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT168GWF,115Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel53AH6751RL
Cut Tape53AH6751
Your Part Number
1,315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.746 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.746 |
| 50+ | $0.474 |
| 100+ | $0.317 |
| 250+ | $0.284 |
| 500+ | $0.249 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT168GWF,115Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel53AH6751RL
Cut Tape53AH6751
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max450µA
Average On State Current630mA
On State RMS Current1A
Thyristor Case StyleSC-73
No. of Pins4Pins
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
630mA
Thyristor Case Style
SC-73
Peak Non Repetitive Surge Current
8A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
450µA
On State RMS Current
1A
No. of Pins
4Pins
Holding Current Max
10mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate