Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258-800R,127Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC5898
Product RangeBT258
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.200 |
| 100+ | $0.841 |
| 500+ | $0.824 |
| 1000+ | $0.807 |
| 2500+ | $0.791 |
| 10000+ | $0.774 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258-800R,127Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC5898
Product RangeBT258
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current5A
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current82A
Holding Current Max6mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT258
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
82A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
BT258
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate