Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258S-800R,118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC5899RL
Cut Tape65AC5899
Your Part Number
1,607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.120 |
| 100+ | $0.793 |
| 250+ | $0.721 |
| 500+ | $0.650 |
| 1000+ | $0.604 |
| 2500+ | $0.592 |
| 5000+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258S-800R,118Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC5899RL
Cut Tape65AC5899
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200µA
Average On State Current5A
On State RMS Current8A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current82A
Holding Current Max6mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
5A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
82A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
200µA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate