Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA202X-1000CTQCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AK2907RL
Cut Tape33AK2907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.738 |
| 100+ | $0.516 |
| 250+ | $0.468 |
| 500+ | $0.420 |
| 1000+ | $0.390 |
| 2500+ | $0.363 |
| 5000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA202X-1000CTQCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel33AK2907RL
Cut Tape33AK2907
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current2A
Triac Case StyleTO-220F
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current25A
Peak Gate Power5W
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
TO-220F
Gate Trigger Current Max (QI), Igt
35mA
Peak Gate Power
5W
No. of Pins
3Pins
Product Range
-
On State RMS Current
2A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
25A
Holding Current Max
40mA
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate