Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA412Y-800B,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.53AH6735
Your Part Number
3,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.400 |
| 100+ | $1.010 |
| 500+ | $0.837 |
| 1000+ | $0.782 |
| 2500+ | $0.752 |
| 10000+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA412Y-800B,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.53AH6735
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current140A
Holding Current Max60mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
60mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
12A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
140A
Peak Gate Power
5W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate