Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30MW-650PT2QCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AM3258
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $1.890 |
| 100+ | $1.370 |
| 500+ | $1.300 |
| 1000+ | $1.240 |
| 2500+ | $1.120 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30MW-650PT2QCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AM3258
Repetitive Peak Reverse Voltage650V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.75V
Reverse Recovery Time38ns
Forward Surge Current297A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
38ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.75V
Forward Surge Current
297A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate