Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV42E-200,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC5913
Product RangeBYV42E
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.480 |
| 100+ | $1.010 |
| 500+ | $0.796 |
| 1000+ | $0.729 |
| 3000+ | $0.675 |
| 10000+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV42E-200,127Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65AC5913
Product RangeBYV42E
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current-
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.2V
Reverse Recovery Time28ns
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product RangeBYV42E
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
28ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
-
Forward Voltage Max
1.2V
Forward Surge Current
160A
Diode Case Style
TO-220AB
Product Range
BYV42E
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate