Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV72EW-200,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AC9025
Your Part Number
558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.630 |
| 100+ | $1.920 |
| 500+ | $1.610 |
| 1000+ | $1.380 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV72EW-200,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98AC9025
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.05V
Reverse Recovery Time28ns
Forward Surge Current170A
Operating Temperature Max150°C
Diode Case StyleTO-247
No. of Pins3 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
28ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.05V
Forward Surge Current
170A
Diode Case Style
TO-247
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate