Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG40N65DFJQCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AK5281
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.950 |
| 100+ | $2.470 |
| 500+ | $2.320 |
| 1000+ | $2.130 |
| 2500+ | $1.830 |
| 5000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG40N65DFJQCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AK5281
Technical Datasheet
Continuous Collector Current31A
Collector Emitter Saturation Voltage1.5V
Power Dissipation66W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
31A
Power Dissipation
66W
Transistor Case Style
TO-3PF
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate