Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC6D20650B6JCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AK7584RL
Cut Tape30AK7584
Your Part Number
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.260 | $7.26 |
| Total Price | $7.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 50+ | $4.990 |
| 100+ | $3.700 |
| 250+ | $3.620 |
| 500+ | $3.550 |
| 1000+ | $3.480 |
| 2500+ | $3.400 |
| 5000+ | $3.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC6D20650B6JCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AK7584RL
Cut Tape30AK7584
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge36nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
36nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate