Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0236500000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T4942
Also Known AsTS 35X15/LL 2M/ST/ZN
Your Part Number
472 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.650 |
| 10+ | $27.440 |
| 25+ | $24.890 |
| 50+ | $24.280 |
| 100+ | $22.460 |
| 250+ | $20.280 |
| 500+ | $19.540 |
| 1000+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$28.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0236500000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T4942
Also Known AsTS 35X15/LL 2M/ST/ZN
Technical Datasheet
Accessory TypeMounting Rail
For Use WithTerminals
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0236500000 is a TS 35 x 15 DIN Mounting Rail with slot, made of steel with galvanized finish. The active and passive components as well as the intelligent modules are mounted on terminal rails. The TS 35X15/LL 2M/ST/ZN terminal rail is available in diverse types to suit different applications.
- Direct screw mount
Applications
Industrial
Technical Specifications
Accessory Type
Mounting Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Terminals
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Alternatives for 0236500000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
