Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0243520000Copy
Newark Part No.98F5296
Also Known AsMK 3/12
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 10+ | $20.440 |
| 25+ | $18.540 |
| 50+ | $18.090 |
| 100+ | $16.730 |
| 250+ | $15.100 |
| 500+ | $14.570 |
| 1000+ | $14.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0243520000Copy
Newark Part No.98F5296
Also Known AsMK 3/12
Technical Datasheet
No. of Rows2 Row
No. of Positions24Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current25A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0243520000 is a 12-circuit Multipin Terminal Strip, single and multiple-pole terminal strip with screw connection and 2.5mm² wire cross section area. M2.5 clamping screw and 5mm stripping length. Yellow colour, direct mounting with mount plate. The MK 3/12 terminal strip accepts 22AWG minimum to 12AWG maximum wire size. The MK 3 series terminal rail can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal.
- Germin KrG Insulation
- UL94-5VA Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
24Positions
Wire Size AWG Max
12AWG
Rated Current
25A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
