Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0294000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10B9090
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.691 |
| 10+ | $0.629 |
| 25+ | $0.565 |
| 50+ | $0.540 |
| 100+ | $0.509 |
| 500+ | $0.459 |
| 1000+ | $0.439 |
| 5000+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0294000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10B9090
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
LegendSCHT 5
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0294000000 is a 40 x 16.5mm transparent protective cap Terminal Marker made of PVC-free polyester. The STR 5 F.SCHT 5 terminal marker whether several lines of labeling, ready-to-use marker with standard printing or individual labeling, whether white or colored marker or common designations at the clamping points and the comprehensive range of products represent the easy, quick and clear answer to every marking task.
- 20 Number per sheet
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
SCHT 5
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
