Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0317000000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65T4955
Also Known AsH 25,0/30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.000 |
| 10+ | $30.620 |
| 25+ | $29.520 |
| 50+ | $27.180 |
| 100+ | $25.660 |
| 250+ | $24.140 |
| 500+ | $23.310 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$32.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0317000000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65T4955
Also Known AsH 25,0/30
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max3AWG
Conductor Area CSA25mm²
Pin Length16mm
Insulator ColourBrown
Product Range-
Overall Length30mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
25mm²
Insulator Colour
Brown
Overall Length
30mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
3AWG
Pin Length
16mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 0317000000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
