Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0317200000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10B9234
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
| 10+ | $36.100 |
| 25+ | $34.780 |
| 50+ | $31.970 |
| 100+ | $30.140 |
| 250+ | $28.320 |
| 500+ | $27.330 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0317200000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10B9234
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Pin Length16mm
Insulator ColourBeige
Product Range-
Overall Length30mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
35mm²
Insulator Colour
Beige
Overall Length
30mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
2AWG
Pin Length
16mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
