Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0368600000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F4887
Also Known AsQ 10 AKZ4
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.430 |
| 10+ | $14.810 |
| 25+ | $14.130 |
| 50+ | $12.940 |
| 100+ | $12.500 |
| 250+ | $11.190 |
| 500+ | $10.440 |
| 1000+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0368600000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F4887
Also Known AsQ 10 AKZ4
Technical Datasheet
Accessory TypeJumper
For Use WithMini Terminals
No. of Positions10Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 368600000 is a 10-position grey direct-mounting Cross-Connector Jumper with screwed fixing for use with the mini terminals. The Q 10 AKZ4 jumper has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® connect provides a proven response to a range of different requirements.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
-
For Use With
Mini Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
