Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0375300000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AC6945
Your Part Number
1,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 5+ | $4.570 |
| 10+ | $4.530 |
| 25+ | $4.500 |
| 50+ | $4.470 |
| 100+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0375300000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AC6945
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max3AWG
Conductor Area CSA25mm²
Pin Length18mm
Insulator Colour-
Product Range-
Overall Length18mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
25mm²
Insulator Colour
-
Overall Length
18mm
Terminal Material
Copper
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
3AWG
Pin Length
18mm
Product Range
-
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
