Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0409500000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10B9454
Also Known AsH0,5/12 OR
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.560 |
| 10+ | $33.990 |
| 25+ | $32.750 |
| 50+ | $30.100 |
| 100+ | $28.390 |
| 250+ | $26.660 |
| 500+ | $25.730 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$35.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0409500000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10B9454
Also Known AsH0,5/12 OR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length6mm
Insulator ColourOrange
Product Range-
Overall Length12mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0409500000 is a Ferrule Terminal with orange PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 0.5mm² conductor cross-section and 20AWG wire size.
- 8mm Stripping length
- 2.6mm Collar size
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
20AWG
Pin Length
6mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 0409500000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
