Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0456700000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10B9510
Product RangeSAK Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.510 |
| 25+ | $2.380 |
| 50+ | $2.130 |
| 100+ | $2.080 |
| 250+ | $1.950 |
| 500+ | $1.780 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0456700000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10B9510
Product RangeSAK Series
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Modular Terminals
No. of Positions2Positions
Pitch Spacing-
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
SAK Series
For Use With
SAK Series Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
