Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0473460051Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15M1975
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $5.700 |
| 25+ | $5.290 |
| 50+ | $5.010 |
| 100+ | $4.700 |
| 250+ | $4.360 |
| 500+ | $4.180 |
| 1000+ | $3.910 |
Price for:Card of 50
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0473460051Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15M1975
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
Pitch Spacing5mm
Legend51 to 100
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 473460051 is a white Terminal Marker made up of polyamide 66 with black printing and 51 to 100 legends. The DEK 5 FW 51-100 marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a large range of ready-printed markers. The printing is easy to read, rich in contrast and is available in five widths. The terminal marker is suitable for use with all Weidmüller cable connectors.
- Ready-to-use marker
- Strips for fast installation
- Horizontal orientation of print
- Numbers printed characters
- UL94V-2 Flammability
- -40 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Pitch Spacing
5mm
Product Range
-
For Use With
Terminal Blocks
Legend
51 to 100
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 0473460051
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
