Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0514400000
Newark Part No.65T4970
Also Known AsTS 32X15/LL 2M/ST/ZN
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.940 |
10+ | $17.940 |
25+ | $17.940 |
50+ | $17.940 |
100+ | $17.940 |
250+ | $17.940 |
500+ | $17.940 |
1000+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0514400000
Newark Part No.65T4970
Also Known AsTS 32X15/LL 2M/ST/ZN
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Blocks
Length2m
Height15mm
Width33mm
Rail MaterialSteel
Fixing Centers36mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0514400000 from Weidmuller is a TS 32 mounting rail with slot for use with terminal blocks.
- Dimension is 2000mm x 33mm x 15mm (L x H x D)
- Net weight is 667g
- Grey colour steel mounting rail
- Galvanized finish surface
- Screw mounting
- Rating accordance to DIN EN 60715 standards
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
33mm
Fixing Centers
36mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate