Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0514570000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55M1272
Also Known AsTS 35X7.5X1.0 2M STEEL M6 SLOT
Your Part Number
884 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
| 10+ | $18.740 |
| 25+ | $17.860 |
| 50+ | $16.360 |
| 100+ | $15.810 |
| 250+ | $14.150 |
| 500+ | $13.200 |
| 1000+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0514570000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.55M1272
Also Known AsTS 35X7.5X1.0 2M STEEL M6 SLOT
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Blocks
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centers
25mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 0514570000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
