Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0518960001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F4309
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $5.480 |
| 25+ | $5.080 |
| 50+ | $4.810 |
| 100+ | $4.520 |
| 250+ | $4.190 |
| 500+ | $4.020 |
| 1000+ | $3.760 |
Price for:Card of 50
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0518960001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16F4309
Technical Datasheet
Accessory TypeTerminal Marker
For Use WithConductors and Plug-in Connectors
Legend1 to 10
Pitch Spacing6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0518960001 is a 6mm Terminal Block Marker with horizontal orientation. The DEK 6 FWZ 1-10 Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronics modules. The system is ideal for small groups of consecutive numbers and covers a large range of ready-printed markers. Being mounted as strips means that they are quickly clipped on in one operation. The printing is easy to read and it has excellent contrast.
- Polyamide insulation
- MC laser printing method
- Large selection of ready-to-use markers
- In strips for fast installation
- Suitable for all Weidmüller conductor connectors
- Available as blank cards, multicard or as cards with standard printing
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Marker
Legend
1 to 10
Product Range
-
For Use With
Conductors and Plug-in Connectors
Pitch Spacing
6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
