Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No101400 WSI6/2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M3070
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 5+ | $11.050 |
| 10+ | $10.270 |
| 25+ | $9.610 |
| 50+ | $9.170 |
| 100+ | $8.640 |
| 250+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No101400 WSI6/2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05M3070
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held1/4" x 1", 6.3mm x 25.4mm, 8AG
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
1/4" x 1", 6.3mm x 25.4mm, 8AG
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
22AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Technical Docs (2)
Alternatives for 101400 WSI6/2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
